Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Metal tank and tube with adjustable spray/jet nozzle. Suitable for applying degreasant and cleaning agents. Ideal for cleaning wheels and excellent in the engine bay. Supplied with quick-release coupling.
Model No | SA303 |
Air Inlet Size: | 1/4"BSP |
Nett Weight: | 0.64Kg |
Air Pressure | N/A |
---|---|
Capacity | N/A |
Lifetime Warranty | No |
Type | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In