Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £105.30 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for heavy garage and tyre shop use. Fitted with rocking-dog hammer mechanism with hardened anvil and cage. Features variable air/torque control and reversible action. Polished aluminium housing with textured grip.
Model No | SA4 |
Air Consumption: | 7cfm |
Breakaway Torque: | 540lb.ft/(734Nm) |
Drive: | 3/4"Sq |
Free Speed: | 4500rpm |
Inlet Size: | 1/4"BSP |
Maximum Torque: | 520lb.ft(707Nm) |
Nett Weight: | 4.5kg |
Noise Power/Pressure: | 104/93dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 4.89/0.59m/s² |
Type | Air impact wrench |
---|---|
Lifetime Warranty | No |
Square Drive | 3/4in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In