Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Straight type air hammer supplied with interchangeable needle and chisel heads. Suitable for cleaning heavy paint and rust scale from metal surfaces. Palm control trigger mechanism. Replacement needle set and chisel available.
Model No | SA52 |
Air Consumption: | 3cfm |
Consumable Parts: | SA51/16 - Replacement Needle Set (12pc), SA52/15 - Replacement Chisel |
Free Speed: | 4800bpm |
Inlet Size: | /4"BSP |
Nett Weight: | 1.2kg |
Noise Power/Pressure: | 105/94dB(A) |
Operating Pressure: | 90psi |
Stroke: | 32mm |
Vibration/Uncertainty: | 8.56/1.34m/s² |
Air Inlet Size | 1/4in |
---|---|
Free Speed | 4800rpm |
Lifetime Warranty | No |
Type | Air needle scaler/flux chipper |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In