Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Re-reeling orders placed after 16:30 will be processed the next working day.
Pistol grip design for increased control and manoeuvrability. Finger tipped control and polished aluminium housing with alloy head. Suitable for cutting straight lines in steel metal sheet up to 1.2mm thickness.
Model No | SA56 |
Air Consumption: | 4cfm |
Consumable Parts: (Sold Separately) | SA56.31 - Replacement Blade Outer Right, SA56.32 - Replacement Blade Outer Left, SA56.33 - Replacement Blade Centre |
Inlet Size: | 1/4"BSP |
Maximum Cutting Capacity: | 1.2mm (Steel) |
Nett Weight: | 1.2kg |
Noise Power/Pressure: | 99/88dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 4/0.13m/s² |
For Use With | Steel |
---|---|
Lifetime Warranty | No |
Type | Pistol |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In