Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £57.61 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Pistol grip style, air operated screwdriver with reverse control. Positive clutch gives up to 115lb.in of torque. Suitable for assembly/dismantling and general production work. Features 1/4"Hex quick release chuck for fast bit changes.
Model No | SA58 |
Air Consumption: | 4cfm |
Air Inlet Size: | 1/4"BSP |
Chuck Size: | 1/4"Hex Quick-Release Type |
Free Speed: | 1500rpm |
Maximum Torque: | 115lb.in |
Nett Weight: | 1.2kg |
Noise Power/Pressure: | 102/91dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 3.27/1.5m/s² |
Type | Air screwdriver pistol grip |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In