Sealey SA6006 Composite Air Impact Wrench 1/2"Sq Drive Twin Hammer

Standard range
Order Code:

89-9709

Brand: Sealey MPN: SA6006 EAN-13: 5051747914735
Qty Unit Price (Ex VAT)
1+ £191.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Twin hammer design gives the wrench a high torque output making it suitable for jobs that would normally require a 3/4" impact wrench. Push-button style forward/reverse switch enables one handed operation. Two stage trigger design offers increased control with feather touch trigger for running up to 272Nm and fully depressed for full torque. Features hammer cage support mechanism to reduce tool vibration while in operation. Composite casing with soft grip makes the tool lighter, easier to handle and helps to reduce vibration and chill. Handle exhaust with built-in silencer to help reduce noise level and limits circulation of brake dust on wheel applications. Suitable for heavy-duty use in the professional garage.

Model NoSA6006
Air Consumption:9.5cfm
Breakaway Torque:1050lb.ft(1428Nm)
Drive:1/2"Sq
Free Speed:9000rpm
Inlet Size:1/4"BSP
Maximum Torque:950lb.ft(1288Nm)
Nett Weight:2.1kg
Noise Power/Pressure:110/99dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:4.45/0.94m/s²

Type Twin hammer
Lifetime Warranty No
Square Drive 1/2in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot