Sealey SA608 Air Ratchet Wrench 1/2"sq Drive Super-duty

Standard range
Order Code:

89-2468

Brand: Sealey MPN: SA608 EAN-13: 5024209142588
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 23/12/2024

Composite cover moulded around lightweight aluminium alloy housing reduces effects of chill on operator’s hands and provides added control. Air motor with quality bearings for smooth and powerful operation. Exhaust outlet adjusts 360°, keeping airflow away from operator. Features twist reverse action and trigger operated power control. Hardened gear and yoke assembly ensures suitability for the professional workshop.

Model NoSA608
Air Consumption:4cfm
Drive:1/2"Sq
Free Speed:200rpm
Inlet Size:1/4"BSP
Length:265mm
Maximum Torque:50lb.ft(68Nm)
Nett Weight:1.3kg
Noise Power/Pressure:102/91dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:5.04/0.99m/s²

Lifetime Warranty No
Noise Power/Pressure 102/91dB
Operating Pressure 90psi
Square Drive 1/2in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot