Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Compact design is ideal for accessing work areas where space is limited. Composite lightweight housing reduces effects of chill on operator's hands. Fully reversible with thumb control on side of motor housing. Air motor with quality bearings for smooth and powerful operation. Features 1/4"Hex quick-release chuck for fast bit changes. Suitable for the professional workshop.
Model No | SA623 |
Air Consumption: | 3cfm |
Air Inlet Size: | 1/4"BSP |
Chuck Size: | 1/4"Hex Quick-Release Type |
Free Speed: | 11000rpm |
Maximum Torque: | 600lb.in(67Nm) |
Nett Weight: | 0.7kg |
Noise Power/Pressure: | 91/80dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 4.89/2.44m/s² |
Lifetime Warranty | No |
---|---|
Type | Air screwdriver pistol grip |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In