Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Re-reeling orders placed after 16:30 will be processed the next working day.
Composite cover moulded around lightweight aluminium alloy housing reduces effects of chill on operator’s hands and provides added control. Air motor with quality bearings for smooth and powerful operation. Exhaust outlet adjusts 360°, keeping airflow away from operator. Suitable for cutting intricate shapes in steel up to 1.5mm thick. Punch and die may be rotated through 360° to aid access and obtain maximum consumable life.
Model No | SA649 |
Air Consumption: | 4cfm |
Consumable Parts: (Sold Separately) | SA649.41 - Replacement Punch, SA649.43 - Replacement Die |
Free Speed: | 3200spm |
Inlet Size: | 1/4"BSP |
Maximum Cutting Capacity: | 1.5mm (Steel) |
Nett Weight: | 0.9kg |
Noise Power/Pressure: | 97/86dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 8.73/3.33m/s² |
For Use With | Steel |
---|---|
Lifetime Warranty | No |
Type | Nibbler |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In