Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for cleaning heavy paint and rust scale from metal surfaces. Composite housing protects user from chill and helps to reduce vibration. Soft grip handle and in-line handle provide added comfort and control. Spring retainer, needle and chisel sets available separately.
Model No | SA660 |
Air Consumption: | 10cfm |
Consumable Parts: (Sold Separately) | SA50.02 - Replacement Needle Set (19pc), SA11R/17 - Optional Spring Retainer, AK50 (5pc), AK57 (7pc) - Optional Chisel Sets |
Free Speed: | 4500bpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 1.7kg |
Noise Power/Pressure: | 107/97dB(A) |
Operating Pressure: | 90psi |
Stroke: | 38mm |
Vibration/Uncertainty: | 6.3/3.15m/s² |
Air Inlet Size | 1/4in |
---|---|
Free Speed | 4500rpm |
Lifetime Warranty | No |
Type | Air needle |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In