Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
One-handed straight type die grinder with aluminium body and trigger with safety catch. Chuck accepts grinding points with Ø6mm shanks and is suitable for automotive and industrial applications. Supplied with chuck spanners.
Model No | SA671 |
Air Consumption: | 7cfm |
Air Inlet Size: | 1/4"BSP |
Collet Diameter: | Ø3mm, Ø6mm |
Configuration: | Straight - Midi |
Free Speed: | 22000rpm |
Length: | 170mm |
Nett Weight: | 0.6kg |
Noise Power/Pressure: | 100/89dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 1.6/0.8m/s² |
Lifetime Warranty | No |
---|---|
Operating Pressure | 90psi |
Pieces | 1 |
Type | Grinder |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In