Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Air motor with quality bearings for smooth and powerful operation. Shrouded exhaust gives quieter operation. Suitable for professional users. Supplied with spanners and grinding points, air tool oil, in-line oiler and quick connector.
Model No | SA673 |
Air Consumption: | 3cfm |
Collet Diameter: | Ø3mm(1/8") |
Configuration: | Straight |
Contents: | Air Micro Grinder, Grinding Points (x10), Air Tool Oil, In-line Oiler, Quick Connector, Chuck Wrenches |
Free Speed: | 58000rpm |
Nett Weight: | 0.71Kg |
Noise Power/Pressure: | 82/71dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 1.56/0.78m/s² |
Lifetime Warranty | No |
---|---|
Operating Pressure | 90psi |
Pieces | 15 |
Type | Grinder kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In