Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SA70 Air Orbital Sander Mini Disc 50mm

Order Code:  

89-7899

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA70 Copy to clipboard EAN-13: 5051747596627
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £34.22   £33.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

Lightweight sanding tool with aluminium housing suitable for use with Ø50mm sanding discs. Air motor with quality bearings for smooth and powerful operation. Fitted with safety trigger to prevent inadvertent operation and rear exhaust for quiet operation. Supplied with Ø50mm pad and spanner.

Model NoSA70
Air Consumption:4cfm
Free Speed:15000rpm
Inlet Size:1/4"BSP
Nett Weight:0.6kg
Noise Power/Pressure:107/96dB(A)
Operating Pressure:90psi
Orbit Size:Ø3mm
Pad Size:Ø50mm
Thread Size:M6 x 1mm
Vacuum Outlet:n/a
Vibration/Uncertainty:11.8/4.72m/s²

Disc Size 50mm
Free Speed 15000rpm
Lifetime Warranty No
Type Orbital sander

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review