Sealey SA721 Air Sander Ø75mm Orbital Composite Premier

Standard range
Order Code:

89-5387

Brand: Sealey MPN: SA721 EAN-13: 5054630026690
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 01/02/2025

Composite lightweight housing reduces effects of chill on operator's hands. Adjustable speed control on side of motor housing. Air motor with quality bearings for smooth and powerful operation. Ideal for sanding down smaller areas prior to smart repairs or spot refinishing. Supplied with Ø75mm hook-and-loop pad. Suitable for the professional workshop.


  • Composite lightweight housing reduces effects of chill on operator's hands.
  • Adjustable speed control on side of motor housing.
  • Air motor with quality bearings for smooth and powerful operation.
  • Ideal for sanding down smaller areas prior to smart repairs or spot refinishing.
  • Supplied with Ø75mm hook-and-loop pad.
  • Suitable for the professional workshop.
  • 2 Year guarantee*.
  • Model No. SA721
Type Mini orbital
Free Speed 15000rpm
Lifetime Warranty No
Orbit Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot