Sealey SA789 Air Staple Gun 13-32mm Capacity

Standard range
Order Code:

89-2515

Brand: Sealey MPN: SA789 EAN-13: 5024209735308
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 14/02/2025

Professional air stapler with lightweight aluminium body and rubber grip handle. Safety trigger device to prevent accidental firing of staples. Supplied in storage case with oiler and starter pack of staples.

Model NoSA789
Inlet Size:1/4"BSP
Maximum Pressure:100psi
Nett Weight:1.05kg
Noise Power/Pressure:90/77dB(A)
Operating Pressure:60-100psi
Staple Capacity:13-32mm 18SWG
Vibration/Uncertainty:3.05/1.52m/s²

Type Staple gun
Capacity 13 to 232mm
Lifetime Warranty No
Operating Pressure 60-100psi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot