Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £112.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Polycarbonate outer housing with soft rubber handgrip reduces chill and vibration with an overall weight of 0.7kg. Features adjustable air regulator for additional control. Exhaust muffler to reduce noise emission. Dust-free outlet for use with centralised dust extraction systems. Supplied with Ø150mm hook-and-loop dust-free pad.
Model No | SA801 |
Air Consumption: | 16cfm |
Free Speed: | 10000rpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 0.7kg |
Noise Power/Pressure: | 100.3/89.3dB(A) |
Operating Pressure: | 90psi |
Orbit Size: | Ø5mm |
Pad Size: | Ø150mm |
Thread Size: | 5/16"UNF |
Vacuum Outlet: | Ø28mm |
Vibration/Uncertainty: | 5.24/1.01m/s² |
Type | Orbital palm |
---|---|
Free Speed | 10000rpm |
Lifetime Warranty | No |
Orbit Size | 5mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In