Sealey SA802 Air Palm Orbital Sander 75mm

Standard range
Order Code:

89-6268

Brand: Sealey MPN: SA802 EAN-13: 5051747356757
Qty Unit Price (Ex VAT)
1+ £88.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Polycarbonate outer housing with soft rubber handgrip reduces chill and vibration with an overall weight of 0.54kg. Features adjustable air regulator for additional control and exhaust muffler to reduce noise emission. Supplied with hook-and-loop pad.

Model NoSA802
Air Consumption:4cfm
Free Speed:13000rpm
Inlet Size:1/4"BSP
Nett Weight:0.5kg
Noise Power/Pressure:100.3/89.3dB(A)
Operating Pressure:90psi
Orbit Size:Ø2.5mm
Pad Size:Ø75mm
Thread Size:5/16"UNF
Vacuum Outlet:n/a
Vibration/Uncertainty:5.24/1.01m/s²

Type Orbital palm
Free Speed 13000rpm
Lifetime Warranty No
Orbit Size 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot