Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £268.37 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tough, impact resistant, durable composite case with wall/ceiling mounting bracket. Fitted with 20m high quality rubber hose. Solid brass 1/4"BSP outlet and full flow 3/8"BSP inlet swivel connector.
Model No | SA88 |
Hose Size (ID/OD): | Ø10/18mm |
Hose Type: | Rubber |
Inlet Size: | 3/8"BSP |
Length: | 20m |
Maximum Pressure: | 250psi |
Nett Weight: | 11.82Kg |
Outlet Size: | 1/4"BSP |
Type | Retractable air hose reel |
---|---|
Diameter | 10mm |
Length | 20m |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In