Sealey SA921 Air Blow Gun Kit 14pc

Order Code:

89-7150

Brand: Sealey MPN: SA921 EAN-13: 5051747503083

Discontinued


Trigger operated blow gun with interchangeable nozzles and lances. Fitted with brass air inlet ferrule. Suitable for quick removal of chips, dust and particulate from any surface. Ideal for use in the workshop or bodyshop. Maximum operating pressure 110psi.

Model NoSA921
Contents:Quick Release Coupling, High Pressure Nozzle, Safety Nozzle Adaptor, Rubber Tip Nozzle, Cylindrical Nozzle, Low Pressure Nozzle, Lance Adaptor, Lances (ID x Length); Ø1 x 30, 1 x 40, 1.5 x 55, 2 x 63, 3 x 88, 4 x 250mm
Inlet Size:1/4"BSP
Nett Weight:0.59Kg

Type Air blow gun kit
Air Inlet Size 1/4in
Lance Length Various
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot