Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey SA9241 Air Blow Gun Telescopic 165-300mm

Order Code:  

89-8047

 
Brand: Sealey MPN: SA9241 EAN-13: 5051747626065

Discontinued


Trigger operated blow gun manufactured with contoured polyoxymethylene body and soft grip trigger. Ideal for removing chips, dust and particles from any surface. Fitted with aluminium air inlet ferrule and steel nozzle. Model No. SA9241 features telescopic lance which extends from 165 to 300mm providing access to hard to reach areas. Also includes 360° rotating nozzle to provide airflow from any angle. Model No. SA9242 features a high flow nozzle which creates a vortex providing an increased rate of airflow. Both models are supplied with safety nozzle. Maximum operating pressure 110psi.
  • Trigger operated blow gun manufactured with contoured polyoxymethylene body and soft grip trigger.
  • Ideal for removing chips, dust and particles from any surface.
  • Fitted with aluminium air inlet ferrule and steel nozzle.
  • Features telescopic lance which extends from 165 to 300mm providing access to hard to reach areas.
  • Also includes 360° rotating nozzle to provide airflow from any angle, making this tool ideal for a wide range of workshop and bodyshop applications.
  • Maximum operating pressure 110psi.

Reviews


Be the first to submit a review

Trustpilot