Sealey SA9242 Air Blow Gun High Flow

Order Code:

89-8048

Brand: Sealey MPN: SA9242 EAN-13: 5051747626058

Discontinued


Trigger operated blow gun manufactured with contoured polyoxymethylene body and soft grip trigger. Ideal for removing chips, dust and particles from any surface. Fitted with aluminium air inlet ferrule and steel nozzle. Model No. SA9241 features telescopic lance which extends from 165 to 300mm providing access to hard to reach areas. Also includes 360° rotating nozzle to provide airflow from any angle. Model No. SA9242 features a high flow nozzle which creates a vortex providing an increased rate of airflow. Both models are supplied with safety nozzle. Maximum operating pressure 110psi.
  • Trigger operated blow gun manufactured with contoured polyoxymethylene body and soft grip trigger.
  • Ideal for removing chips, dust and particles from any surface.
  • Fitted with aluminium air inlet ferrule and high flow nozzle which creates a vortex providing an increased rate of airflow.
  • Supplied with safety nozzle.
  • Maximum operating pressure 110psi.

Reviews


Be the first to submit a review

Trustpilot