Sealey SA94 Retractable Air Hose Reel 15mtr Ø12.5mm ID

Standard range
Order Code:

84-9437

Brand: Sealey MPN: SA94 EAN-13: 5054630285813
Qty Unit Price (Ex VAT)
1+ £152.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 12/02/2025

Tough, durable design suitable for the professional workshops. Features a solid brass internal spindle for added strength and durability. Auto-rewind mechanism with self layering system provides tangle free operation. Positive latching at every full revolution of inner drum for hose length control. Fitted with reinforced PVC braided hose. Supplied with heavy-duty swivel mounted wall bracket and 2m inlet hose.

Model NoSA94
Hose Size (ID/OD):Ø12.5/18.5mm
Hose Type:Reinforced Braided PVC
Inlet Size:1/2"BSPT
Length:15m
Maximum Pressure:300psi
Nett Weight:8.06Kg
Outlet Size:1/2"BSPT

Type Retractable air hose reel
Diameter 12.5mm
Length 15m
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot