Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
V-Twin pump with aluminium cylinders and cast iron liners for reduced weight and improved resistance to wear. Suitable for general purpose workshop applications. Pump directly coupled to heavy-duty induction motor for reliable operation. Precision welded receiver tank manufactured to meet Pressure Vessel Directive. Fitted with fully automatic pressure cut-out switch, air regulator and pressure gauges for tank and supply. Supplied with handle and wheels for easy manoeuvrability. Fitted with 3-pin plug.
Model No | SAC05030 |
Air Displacement cfm(L/min): | 12.6(357) |
Maximum Free Air Delivery cfm(L/min): | 8.75(248) |
Maximum Pressure: | 130psi(9bar) |
Minimum Rated Supply: | 13A |
Motor Output: | 3hp |
Net Weight: | 37kg |
Outlet: | Quick Release Coupling |
Phase: | 1ph |
Receiver Capacity: | 50L |
Size (W x D x H): | 810 x 420 x 620mm |
Supply: | 230V |
Type | Direct drive compressor |
---|---|
Capacity | 50L |
Horsepower | 3hp |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In