Sealey SAC0610E Air Compressor 6L Direct Drive 1hp

Standard range
Order Code:

89-7745

Brand: Sealey MPN: SAC0610E EAN-13: 5054511526509
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Compact and portable, this compressor is suitable for use with the Sealey range of air nailers and air brushes. Twin gauges display tank and working pressures. Fitted with four anti-vibration suction feet for added stability when in use. Complies with current European standards.


  • Air Displacement: 4cfm(113L/min).
  • Maximum Free Air Delivery: 2.7cfm(76L/min).
  • Maximum Pressure: 116psi(8bar).
  • Compact and portable, this compressor is suitable for use with the Sealey range of air nailers and air brushes.
  • Twin gauges display tank and working pressures.
  • Fitted with four anti-vibration suction feet for added stability when in use.
  • Complies with current European standards.
  • Model No. SAC0610E
Type Direct drive compressor
Capacity 6L
Horsepower 1hp
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot