Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1200.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty 3-phase compressor suitable for the professional workshop. Triple cylinder pump system coupled with a 5.5hp motor maximizes performance to keep running costs low compared to single stage, single phase models. Pump features heavy-duty full cast cylinders, capped by an alloy heads for improved heat dissipation and long life. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling. Supplied with full CE certification, test certificates and operating/maintenance manual. Includes a drain valve for easy release of condensed water build up in the tank.
Model No | SAC32055B |
Air Displacement cfm(L/min): | 20.7(585) |
Maximum Free Air Delivery cfm(L/min): | 15.9(450) |
Maximum Pressure: | 145psi(10bar) |
Minimum Rated Supply: | 32A |
Motor Output: | 5.5hp |
Nett Weight: | 121kg |
Outlet: | 1/4"BSP |
Phase: | 3ph |
Receiver Capacity: | 200L |
Size (W x D x H): | 1430 x 500 x 970mm |
Speed: | 1181rpm |
Supply: | 415V |
Type | Belt drive compressor |
---|---|
Capacity | 200L |
Horsepower | 5.5hp |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In