Sealey SAC3503B Compressor 50ltr Belt Drive 3hp with Front Control Panel

Order Code:

89-0085

Brand: Sealey MPN: SAC3503B EAN-13: 5051747727519
  • Country of Origin: France
  • Not available for Export

Discontinued


Twin capacitors and a centrifugal switch aid trouble free start up on a good 13Amp supply. Pump features heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long life. Features an easy to use bespoke control panel with two outlets, one regulated and one direct. Heavy-duty pneumatic wheels with single front castor for easy manoeuvrability. Supplied with hose reel to keep your workspace tidy. Supplied with hose reel to keep your workspace tidy.

Model NoSAC3503B
Air Displacement cfm(L/min):12.3(347)
Maximum Free Air Delivery cfm(L/min):9.5(270)
Maximum Pressure:145psi(10bar)
Minimum Rated Supply:16A
Motor Output:3hp
Nett Weight:65kg
Outlet:Hi-Flow Quick Release Coupling
Phase:1ph
Receiver Capacity:50L
Size (W x D x H):990 x 390 x 740mm
Speed:1140rpm
Supply:230V

Type Belt drive compressor
Capacity 50L
Horsepower 3hp

Reviews


Be the first to submit a review

Trustpilot