Sealey SAC65010B Compressor 500ltr Belt Drive 10hp 3ph 2-Stage

Order Code:

84-9619

Brand: Sealey MPN: SAC65010B EAN-13: 5051747982130

Discontinued


A compressor from Sealey suitable for the professional workshop. Two-stage pump system coupled with a 3ph motor maximises performance to keep running costs low compared to single stage, single phase models.

Pumps feature heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long life. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling.

Supplied with full CE certification, test certificates and operating/maintenance manual.


  • Heavy-duty three phase compressor
  • Motor output: 10hp
  • Voltage/phase: 415V - 3ph
  • Minimum rated supply: 32A
  • Manufacturer's part SAC65010B
Type Belt drive compressor
Capacity 500L
Horsepower 10hp

Reviews


Be the first to submit a review

Trustpilot