Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.16 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Non-corrosive chlorine-free patio cleaner. For the safe and effective removal of algae, moss and fungi from walls, paths, roofs, patios and other hard surfaces.
Model No | SCS007 |
Nett Weight: | 5.30Kg |
Pack Qty: | 1 |
Size: | 5L |
Type | Patio cleaner |
---|---|
Lifetime Warranty | No |
Volume | 5000ml |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In