Sealey SDH102 Dehumidifier 10ltr

Standard range
Order Code:

84-2383

Brand: Sealey MPN: SDH102 EAN-13: 5054630211614
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Compact, efficient, portable unit that extracts up to 10 litres of water per day. Removes excess moisture from air to prevent build-up of mildew and mould. Features an adjustable timer ranging from 1-24 hours. Digital control panel for simple and smooth operation. Refrigerant is environmentally friendly R290. Supplied with 3A 3-pin plug and drain hose for continuous operation.

Model NoSDH102
Condensate Tank:1.8L (with Auto Shut-Off)
Dehumidifying Capacity:10L/day
Maximum Airflow:80m³/hr
Nett Weight:10kg
Power:240W
Refrigerant:R290
Supply:230V
Working Space:12m³
Working Temperature:5-35°C

Type Dehumidifier
Cooling/heating Capacity 0.42l/hr
Lifetime Warranty No
Power 200W
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot