Sealey SDH70 Industrial Dehumidifier 70L

Standard range
Order Code:

84-9549

Brand: Sealey MPN: SDH70 EAN-13: 5054630179570
  • Quickly find another product in this range by Power:

    750W 900W 1360W
Qty Unit Price (Ex VAT)
1+ £687.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Powerful dehumidification capacity, extracts up to 70 litres of water per day. Removes excess moisture from air, preventing build-up of mildew and mould. Features auto-defrost function, which activates if the room temperature falls too low. The unit has a 24hr timer function for delay starting and auto-shut-off. Washable air filter. Refrigerant is environmentally friendly R290. Features a permanent drain hose for continuous operation. Mounted on castors for manoeuvrability.


  • Powerful dehumidification capacity, extracts up to 70 litres of water per day.
  • Removes excess moisture from air, preventing build-up of mildew and mould.
  • Features auto-defrost function, which activates if the room temperature falls too low.
  • 24hr Timer function for delay starting and auto-shut-off.
  • Washable air filter.
  • Refrigerant is environmentally friendly R290.
  • Features a permanent drain hose for continuous operation.
  • Mounted on castors for manoeuvrability.
  • Model No. SDH70
Type Dehumidifier
Cooling/heating Capacity N/A
Lifetime Warranty No
Power 1360W
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot