Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £89.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Compact bench drill powerful enough to cut through wood, plastic and metal. Easy to operate, smooth and quiet in operation. Suitable for DIY or a small workshop. Five speed settings between 580 and 2650rpm. Safety is ensured by protection guard, no-volt safety switch and access to drive belt is denied during operation by mechanical protection.
Model No | SDM30 |
Base Size: | 200 x 310mm |
Collar Diameter: | Ø40mm |
Column Diameter: | Ø46mm |
Drilling Capacity (Chuck Size): | 13mm |
Maximum Distance Spindle to Base: | 290mm |
Maximum Distance Spindle to Table: | 200mm |
Motor Power (Start): | 185W(350W) |
Nett Weight: | 15.2kg |
Number of Speeds: | 5 |
Overall Height: | 580mm |
Speed Range: | 580-2650rpm |
Spindle Centre to Column: | 104mm |
Spindle Nose Taper: | MT2 |
Spindle Travel: | 50mm |
Supply: | 230V |
Swing: | 208mm |
Working Base Surface Size: | 138 x 180mm |
Working Table Surface Size: | 158 x 160mm |
Type | Bench pillar drill |
---|---|
Power | 330W |
Lifetime Warranty | No |
Speeds | 5 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In