Site: Industry
Currency: GBP    
Sealey SF30BK Easy Peel Shadow Foam® Black/Black 1200 x 550 x 30mm

Sealey SF30BK Easy Peel Shadow Foam® Black/Black 1200 x 550 x 30mm

Sealey
Standard range
Order Code:

94-4977

Brand: Sealey MPN: SF30BK EAN-13: 5054630028441
  • RoHS Compliant
  • Country of Origin: Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.83
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Create your own tool tray inserts with this easy peel foam. Layered foam allows for depths to be set to suit the tool. Black foam underneath and black top allows for a monochromatic and professional look. Can be cut to fit any tool tray or drawer. Made from 100% Polyethylene.
  • Create your own tool tray inserts with this easy peel foam.
  • Layered foam allows for depths to be set to suit the tool.
  • Black foam underneath and black top allows for a monochromatic and professional look.
  • Can be cut to fit any tool tray or drawer.
  • Made from 100% Polyethylene.
  • Dimensions: 1200 x 550 x 30mm.
  • Model No. SF30BK
  • • Create your own tool tray inserts with this easy peel foam. • Layered foam allows for depths to be set to suit the tool. • Black foam underneath and black top allows for a monochromatic and professional look. • Can be cut to fit any tool tray or drawer. • Made from 100% Polyethylene. • Dimensions: 1200 x 550 x 30mm. • Model No. SF30BK

Order Code: 89-0926

MPN: AK296

Sealey
Standard range
Price per unit Ex VAT
1+
£67.72
£65.06
1 in Stock, despatched in 2 days

Order Code: 89-0927

MPN: AK2963

Sealey
Standard range
Price per unit Ex VAT
1+
£6.14
£5.72
50 in Stock, despatched in 2 days

Order Code: 89-3718

MPN: AK297S

Sealey
Standard range
Price per unit Ex VAT
1+
£3.13
£2.84
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C