Sealey SM100 Power Belt Sander/Linisher 100 x 1220mm 1500W/230V

Standard range
Order Code:

89-2709

Brand: Sealey MPN: SM100 EAN-13: 5054511691740
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £570.01   £540.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 10/01/2025

Suitable for metal and fabrication workshops. Robust construction designed for everyday use. Supplied with high quality abrasive belt. Graphite plate on the platen to reduce belt friction. Powerful 1500W 230V motor with IP54 protection. No-volt release switch fitted to aid safe operation. Bench or floor mounting (stand supplied).


  • Suitable for metal and fabrication workshops.
  • Robust construction designed for everyday use.
  • Supplied with high quality abrasive belt.
  • Graphite plate on the platen to reduce belt friction.
  • Powerful 1500W 230V motor with IP54 protection.
  • No-volt release switch fitted to aid safe operation.
  • Bench or floor mounting (stand supplied).
  • Model No. SM100
Type Belt sander
Belt Size 1220 x 100mm
Disc Diameter N/A
Lifetime Warranty No
Power 750W
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot