Sealey SN10 Steel Nut M10 Zinc DIN 934 Pack of 100

Sealey SN10 Steel Nut M10 Zinc DIN 934 Pack of 100

Sealey
Standard range
Order Code:

84-1823

Brand: Sealey MPN: SN10 EAN-13: 5054511039160
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit Ex VAT
3 in stock, despatched same dayFurther 100 despatched in 2 working days

Steel nut manufactured to DIN 934. Supplied in resealable bag.

Model NoSN10
Nett Weight:1.03Kg
Pack Qty:100
Pitch:1.5mm
Size:M10

Type Full
Size M10
Material Steel
Lifetime Warranty No
Quantity 100

Order Code: 84-1911

MPN: AB048SS

Sealey
Standard range
Price per unit Ex VAT
1+
£20.12
50 in stock, despatched in 2 working days

Order Code: 94-4042

MPN: S01212

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£131.41
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C