Site: Industry
Currency: GBP    
Siegen S01212 Socket Set 219pc 1/4, 3/8 & 1/2Sq Drive WallDrive® Metric

Siegen S01212 Socket Set 219pc 1/4", 3/8" & 1/2"Sq Drive WallDrive® Metric

Siegen Tools
Standard range
Order Code:

94-4042

Brand: Siegen Tools MPN: S01212 EAN-13: 5054511785739
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.41
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel. Fully polished with a mirror finish. Covers sizes from 4 to 32mm. Includes 72-tooth ratchet wrenches, spark plug sockets, extension bars, female TRX-Star* sockets, socket bits, combination spanners, bits, hex keys and accessories. Supplied in tough, durable storage case. Contents: 1/4"Sq Drive Standard Sockets; 4-14mm, 1/4"Sq Drive Deep Sockets; 4-10mm, 1/4"Sq Drive Female TRX-Star* Sockets; E4-E8, 1/4"Sq Drive Socket Bits, 1/4"Sq Drive Extension Bars; 50, 100mm, 1/4"Sq Drive Ratchet Wrench, 3/8"Sq Drive Standard Sockets; 10-19mm, 3/8"Sq Drive Deep Sockets; 10-15mm, 3/8"Sq Drive Spark Plug Socket, 3/8"Sq Drive Female TRX-Star* Sockets; E8-E16, 3/8"Sq Drive Extension Bar, 3/8"Sq Drive Ratchet Wrench, 1/2"Sq Drive Standard Sockets; 10-32mm, 1/2"Sq Drive Deep Sockets; 16-22mm, 1/2"Sq Drive Female TRX-Star* Sockets; E18 - E24, 1/2"Sq Drive TRX-Star* Socket Bits; T55, T60, 1/2"Sq Drive Spark Plug Sockets, 1/2"Sq Drive Extension Bars; 125, 250mm, 1/2"Sq Drive Ratchet Wrench, Combination Spanners; 8-19mm, 1/4", 3/8" & 1/2"Sq Drive Accessories; Spinner Handle, Bit Driver, Universal Joints, Bit Holders, Hex Keys; 1.27-5mm, 1/4"Sq Drive Sliding T-Bar, 1/2"Sq Drive T-Bar Adaptor, 8mm Hex Bits; Slotted - 6, 6.5, 8, Phillips; #3, #4, Pozi; #3, #4, TRX-Star*; T25, T27 (x2), T30 (x2), T35 (x2), T40 (x3), T45 (x2), T50 (x2), Hex; 5.5, 6 (x2), 7, 8, Spline; M5, 6, 8, 10, 25mm Length/1/4" Hex Shank Bits; Slotted; 4, 5, 5.5, Phillips; #1, #2, Pozi - #1, #2, TRX-Star*; T8, T10, T15, T20, T25,Tamperproof TRX-Star*; T8, T10 (x2), T15, T20 (x3), T25 (x2), T40, Hex; 3, 4, 5, 6, Security Hex; 3, 4, 5, 6, Spline; M5, M6, M8, Tri-Wing; #1, #2, #3, Torq; #6, #8, #10, Square; S1, S2.
  • Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel.
  • Fully polished with a mirror finish.
  • Covers sizes from 4 to 32mm.
  • Includes 72-tooth ratchet wrenches, spark plug sockets, extension bars, female TRX-Star* sockets, socket bits, combination spanners, bits, hex keys and accessories.
  • Supplied in tough, durable storage case.
  • Contents: 1/4"Sq Drive Standard Sockets
  • 4-14mm, 1/4"Sq Drive Deep Sockets
  • 4-10mm, 1/4"Sq Drive Female TRX-Star* Sockets
  • E4-E8, 1/4"Sq Drive Socket Bits, 1/4"Sq Drive Extension Bars
  • 50, 100mm, 1/4"Sq Drive Ratchet Wrench, 3/8"Sq Drive Standard Sockets
  • 10-19mm, 3/8"Sq Drive Deep Sockets
  • 10-15mm, 3/8"Sq Drive Spark Plug Socket, 3/8"Sq Drive Female TRX-Star* Sockets
  • E8-E16, 3/8"Sq Drive Extension Bar, 3/8"Sq Drive Ratchet Wrench, 1/2"Sq Drive Standard Sockets
  • 10-32mm, 1/2"Sq Drive Deep Sockets
  • 16-22mm, 1/2"Sq Drive Female TRX-Star* Sockets
  • E18 - E24, 1/2"Sq Drive TRX-Star* Socket Bits
  • T55, T60, 1/2"Sq Drive Spark Plug Sockets, 1/2"Sq Drive Extension Bars
  • 125, 250mm, 1/2"Sq Drive Ratchet Wrench, Combination Spanners
  • 8-19mm, 1/4", 3/8" & 1/2"Sq Drive Accessories
  • Spinner Handle, Bit Driver, Universal Joints, Bit Holders, Hex Keys
  • 1.27-5mm, 1/4"Sq Drive Sliding T-Bar, 1/2"Sq Drive T-Bar Adaptor, 8mm Hex Bits
  • Slotted - 6, 6.5, 8, Phillips
  • #3, #4, Pozi
  • #3, #4, TRX-Star*
  • T25, T27 (x2), T30 (x2), T35 (x2), T40 (x3), T45 (x2), T50 (x2), Hex
  • 5.5, 6 (x2), 7, 8, Spline
  • M5, 6, 8, 10, 25mm Length/1/4"Hex Shank Bits
  • Slotted
  • 4, 5, 5.5, Phillips
  • #1, #2, Pozi - #1, #2, TRX-Star*
  • T8, T10, T15, T20, T25,Tamperproof TRX-Star*
  • T8, T10 (x2), T15, T20 (x3), T25 (x2), T40, Hex
  • 3, 4, 5, 6, Security Hex
  • 3, 4, 5, 6, Spline
  • M5, M6, M8, Tri-Wing
  • #1, #2, #3, Torq
  • #6, #8, #10, Square
  • S1, S2.
  • Lifetime guarantee*.
  • Model No. S01212
Type Socket set

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£5.72
£4.30
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C