Quick flow solder with a unique resin 'core' making it suitable for brass and copper. Precision solder wire dedicated for manual (hand soldering), automated and high speed soldering applications. For strong joints and reliable connections. For professional use only.
Model No | SOL18 |
Grade: | 2% |
Melting Point: | 183-234°C |
Nett Weight: | 0.53Kg |
Reel Size: | 0.5kg |
Thickness: | 1.2mm/18SWG |
Tin/Lead: | 40/60 |
Leaded / Lead-Free | Leaded |
Type | Wire |
Weight | 500g |
Lifetime Warranty | No |
SWG | 18 |
Wire Diameter | 1.2mm |
---|
Order Code: 84-0475
MPN: SWD1
5 in stock, despatched same dayAdditional quantity lead time 2 days
To use this facility please Sign In.
Sign In