Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey SRW5450.DR Dyneema Rope (9mm x 26mtr) for SWR4300 & SRW5450

Order Code:  

89-9200

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SRW5450.DR Copy to clipboard EAN-13: 5051747814233
 Report an error
Qty Unit Price (Ex VAT)
1+ £108.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 28/09/2024

Alternative upgrade option on ATV/quad bike and self recovery winches. Made from synthetic fibres for improved strength and safety benefits. When using Dyneema rope, the 4-way fairlead roller must be changed to an aluminium hawse fairlead (see below). See specification chart for correct model number to suit your winch.

Model NoSRW5450.DR
Application(s):SRW4300, SRW5450
Breaking Strain:7100kg(15600lb)
Diameter:9mm
Length:26m
Nett Weight:1.35Kg

Type Dyneema rope
Capacity N/A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot