Sealey STW701 Torque Wrench Micrometer Style 1/4"Sq Drive 4-20Nm/2.9-14.8lb.ft

Standard range
Order Code:

89-8119

Brand: Sealey MPN: STW701 EAN-13: 5051747625808
Qty Was Unit Price (Ex VAT)
1+ £70.80   £68.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Manufactured from hardened and tempered Chrome Vanadium steel with a polished satin finish. Smooth action ratchet head with flip reverse action to allow torquing in both directions. Easy-to-use torque adjustment, locks when required setting is selected. Calibration tolerance in accordance with BS EN ISO 6789:2003. Scales graduated in both Nm and lb.ft. Wrenches are individually tested to standards with ±4% accuracy and each wrench is issued with an individually numbered test certificate. Supplied in storage case.

Model NoSTW701
Drive:1/4"Sq
Length:340mm
Nett Weight:1.10Kg
Range:4-20Nm(2.9-14.8lb.ft)

Type Torque wrench
Drive Size 1/4in
Length 340mm
Lifetime Warranty Yes
Range 4 to 20Nm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot