Excellent continuous performance on car panel thickness material. Forced Air Cooling System allows high duty cycle. Binzel® non-live Euro torch reduces accidental arcing and is comfortable in the hand thus ensuring a steadier weld bead. Welds stainless and aluminium too. Includes industrial gas regulator, contact tips 0.6, 0.8mm and gas cup.
Model No | SUPERMIG200 |
Nett Weight: | 45.3kg |
Welding Current: | 30-200A |
Wire Capacity: | 5-15kg |
Duty Cycle: | 100% @ 62A, 60% @ 80A, 15% @ 160A |
Cooling System: | Forced Air |
Spot Welding Timer: | Yes |
Gas Type: | CO2, Argon, CO2/Argon Mix |
Torch: | 3m Euro Non-Live - BINZEL® MB15 |
Supply: | 230V-16A* |
Absorbed Power: | 7.4kW |
Case Size: | Large |
Weight: | 45.3kg |
Note: | *To achieve maximum power a 32A supply may be required. |
Type | MIG welder |
Current | 200A |
Lifetime Warranty | No |
Voltage | 230V |
---|
Order Code: 89-1918
MPN: MIG/888808
100 in Stock, despatched in 2 days
Order Code: 89-7450
MPN: SSP993
50 in Stock, despatched in 2 days
Order Code: 89-9815
MPN: SSP151
100 in Stock, despatched in 2 days
Order Code: 89-9839
MPN: SSP145
50 in Stock, despatched in 2 days
Order Code: 89-9840
MPN: SSP146
100 in Stock, despatched in 2 days
Order Code: 94-0427
MPN: PWH1
100 in Stock, despatched in 2 days
Order Code: 94-4326
MPN: WFC4
100 in Stock, despatched in 2 days
Order Code: 89-8480
MPN: SSP233
Available to back orderBack order, lead time 7 days
To use this facility please Sign In.
Sign In