Site: Industry
Currency: GBP    
Sealey SX030 Alloy Wheel Impact Socket Set 4pc 1/2sq Drive

Sealey SX030 Alloy Wheel Impact Socket Set 4pc 1/2"sq Drive

Sealey
Standard range
Order Code:

89-2993

Brand: Sealey MPN: SX030 EAN-13: 5024209547086
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.76
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Chrome Molybdenum sockets, hardened, tempered and anodised for corrosion resistance. Suitable for use with impact tools. Each six-point socket is sleeved to prevent damage to alloy wheels and nuts. Colour-coded sockets for easy size selection. Standard 17, 19, 21mm sockets and 27mm for Land Rover, Range Rover and other 4x4 applications, plus spare PE sleeves and depth inserts. Supplied in storage case.


Model NoSX030
Drive:1/2"Sq
Nett Weight:1.30Kg
Sizes:17, 19, 21, 27mm
Type Alloy wheel impact socket
Diameter 17, 19, 21, 27mm
Lifetime Warranty No

Order Code: 89-4404

MPN: VS856

Sealey
Standard range
Price per unit Ex VAT
1+
£46.73
50 in Stock, despatched in 2 days

Order Code: 89-6588

MPN: VS715

Sealey
Standard range
Price per unit Ex VAT
1+
£47.40
£25.14
50 in Stock, despatched in 2 days

Order Code: 89-9218

MPN: VS860

Sealey
Standard range
Price per unit Ex VAT
1+
£47.45
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C