Site: Industry
Currency: GBP    
Sealey SX031 Alloy Wheel Impact Socket Set 3pc 1/2Sq Drive

Sealey SX031 Alloy Wheel Impact Socket Set 3pc 1/2"Sq Drive

Sealey
Standard range
Order Code:

89-3550

Brand: Sealey MPN: SX031 EAN-13: 5054511343953
Qty Unit Price (Ex VAT)
1+ £22.99
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Chrome Molybdenum sockets, hardened, tempered and anodised for corrosion resistance. Suitable for use with impact tools. Each socket is sleeved and has an insert to prevent damage to alloy wheels and nuts. Colour-coded sockets for easier size selection. Comprises deep or long reach 17, 19 and 21mm sockets. Supplied in storage case.


  • Anodized Chrome Molybdenum 1/2"Sq drive sockets.
  • Suitable for use with impact tools.
  • Features nylon sleeve and insert to prevent damage to alloy wheels.
  • Colour-coded sockets for easier size selection.
  • Comprises standard 17, 19, 21mm sockets.
  • Supplied in storage case.
  • Model No. SX031
Type Impact socket
Diameter 17 to 21mm
Lifetime Warranty No

Order Code: 89-2942

MPN: STW102

Sealey
Standard range
Price per unit Ex VAT
1+
£71.91
100 in Stock, despatched in 2 days

Order Code: 89-4209

MPN: AS3

Sealey
Standard range
Price per unit Ex VAT
1+
£56.09
100 in Stock, despatched in 2 days

Order Code: 89-4404

MPN: VS856

Sealey
Standard range
Price per unit Ex VAT
1+
£46.73
50 in Stock, despatched in 2 days

Order Code: 89-6610

MPN: AK7302

Sealey
Standard range
Price per unit Ex VAT
1+
£17.96
£14.77
100 in Stock, despatched in 2 days

Order Code: 89-9218

MPN: VS860

Sealey
Standard range
Price per unit Ex VAT
1+
£47.45
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C