Site: Industry
Currency: GBP    
Sealey TDL01 Tie Down Securing Loop - Pair

Sealey TDL01 Tie Down Securing Loop - Pair

Sealey
Standard range
Order Code:

89-9166

Brand: Sealey MPN: TDL01 EAN-13: 5051747807471
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.42
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Manufactured from polyester webbing. Use to either loop or create a slip knot at any appropriate point of the load and then attach to the hook of the strap. Suitable for use on motorcycles or offset loads to help prevent scratches to paint finishes and chrome.

Model NoTDL01
Load Test:2000kg
Maximum Tension:1000kg
Nett Weight:0.09Kg
Quantity:2

Type Securing loop
Capacity 2000kg
Length 0.45m
Lifetime Warranty No
Width 35mm

Order Code: 89-5511

MPN: BCS20

Sealey
Standard range
Price per unit Ex VAT
1+
£15.80
100 in Stock, despatched in 2 days

Order Code: 94-3300

MPN: BCS10

Sealey
Standard range
Price per unit Ex VAT
1+
£8.60
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C