Sealey TIG160S TIG/MMA Inverter Welder 160Amp 230V

Order Code:

89-8987

Brand: Sealey MPN: TIG160S EAN-13: 5051747785786
  • Country of Origin:
  • Not available for Export

Discontinued


A 160A inverter welder from Sealey which is lightweight, powerful and incredibly versatile. Offering many advantages over traditional transformer type welders. Inverters use high quality state-of-the-art technology for the perfect weld, producing up to 160A at 40% duty cycle whereas a conventional 160A welder would have a duty cycle of around 10%. Fan-cooled DC power supply for TIG and arc welding applications. Suitable for welding steel, stainless steel, copper, nickel, titanium and their alloys. Outer case manufactured from pressed steel with a powder coated finish for extra corrosion resistance. Ideal for the mobile technician or applications where the power unit needs to be taken to the job. Features high frequency starts enabling operations to start smoothly and efficiently. Supplied in a tough composite carry-case including TIG accessories.


  • Duty cycle: 40% @ 160A, 100% @ 100A
  • Weight: 12.8kg
  • Optional arc accessory kit: INVMMA1
  • Manufacturer's part TIG160S
Type Inverter welder
Current 160A
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot