Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Stainless steel fuel drainer with venturi type suction. 90L Capacity tank suitable for petrol or diesel. Supplied with suction tubes and adaptors for breaking into vehicle fuel system. CE Certified (ATEX 2014/34/EU).
Model No | TP201 |
Air Consumption: | 12cfm |
Nett Weight: | 31.24Kg |
Recommended Air Pressure: | 70-100psi |
Tank Capacity: | 90L |
For Use With | Diesel, petrol |
---|---|
Lifetime Warranty | No |
Type | Fuel drainer |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In