Site: Industry
Currency: GBP    
Sealey VS011 Self Adjusting Clutch Tool

Sealey VS011 Self Adjusting Clutch Tool

Sealey
Standard range
Order Code:

89-6088

Brand: Sealey MPN: VS011 EAN-13: 5051747344617
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.32
Price per unit Ex VAT
50 in Stock, despatched in 2 days

High quality die-cast aluminium tool. Suitable for pre-tensioning clutch plate combination prior to re-assembly.

Model NoVS011
Assembly Flywheel Threads:Ø8 x 1.25mm
Nett Weight:3.32Kg
Spigot Adaptors:Ø21/23mm

Type Self-adjusting
Lifetime Warranty No

Order Code: 89-3389

MPN: VS855

Sealey
Standard range
Price per unit Ex VAT
1+
£36.65
50 in Stock, despatched in 2 days

Order Code: 89-3550

MPN: SX031

Sealey
Standard range
Price per unit Ex VAT
1+
£22.99
100 in Stock, despatched in 2 days

Order Code: 89-5492

MPN: SX050

Sealey
Standard range
Price per unit Ex VAT
1+
£56.95
100 in Stock, despatched in 2 days

Order Code: 89-0950

MPN: AK381

Sealey
Extended range
Price per unit Ex VAT
1+
£12.92
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C