Christmas Opening Hours and Delivery Dates here

Sealey VS023 Cylinder Hone Triple Leg Ø25-64mm 1-1/8" Medium Stones

Order Code:

89-3231

Brand: Sealey MPN: VS023 EAN-13: 5024209351003
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Flexible drive shaft and adjustable cutting control. Fitted with 28.5mm(1-1/8") medium grade stones with adjustable capacity from Ø25 to 64mm. Suitable for small and medium sized brake cylinders.

Model NoVS023
Consumable Parts: (Sold Separately)VS0221 - Medium Stone, VS0222 - Fine Stone
Nett Weight:0.07Kg
Size:Ø25-64mm

Type Cylinder hone
Range 25 to 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot