Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Type:
Re-reeling orders placed after 16:30 will be processed the next working day.
Crankshaft holding tool for BMW N47/N57 diesel engines. Essential for securing the crankshaft when replacing the timing chain.
Model No | VSE6121.05 |
Application(s): | |
BMW 1 Series E81/82/87/88: | 116d (08-12),118d (07-12), 120d (07-14), 123d (07-14) |
BMW 1 Series F22: | 218d (11-14), 220d (11-14), 225d (11-14) |
BMW 3 Series E90/91/92/93: | 316d (07-12), 318d (07-14), 320d (07-12), 325d (10-12), 330d (08-14) |
BMW 5 Series E60/61: | 520d (07-10) |
BMW 5 Series F10/11: | 525d (10-13), 530d (10-13), 530d xDrive (11-15), 535d (10-13), 535d xDrive (11-15), M550d xDrive (12-15) |
BMW 5 Series F07: | 535d GT (09-15) |
BMW 7 Series F01/02/04: | 730d (08-12), 740d (09-12), 750d xDrive (12-15) |
BMW X1 E84: | 18d sDrive (09-15), 20d sDrive (09-15), 18d xDrive (09-15), 20d xDrive (09-15), 23d xDrive (09-12) |
BMW X3 E83: | 2.0d (07-08), 18d xDrive (08-10) |
BMW X5 E70: | 3.0d xDrive (10-13), 40d (10-13) |
BMW X6 E71/71: | 30d xDrive (10-14), 40d xDrive (10-14) |
Engine Codes: | |
2.0: | N47D20C, N47D20D |
2.0D: | N47; D20A, D20A/KO, D20B, D20B/T0, D20C, D20O0, D20O1, D20U0, D20U1 D20K1 |
3.0D: | N57; D30U0, D30O0, D30O1, D30T0, D20T0, D30A, D30A/O0, D30B , D30B/T1, D30C, D30C/S1, D30A0/O0, D30A0/O1 |
Nett Weight: | 0.37Kg |
OEM Tool(s): | |
BMW: | 114-320 |
For Use With | BMW |
---|---|
Lifetime Warranty | No |
Type | Crankshaft holding tool |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In