Christmas Opening Hours and Delivery Dates here

Sealey YK6ECB Hydraulic Press 5.4tonne Economy Bench Type

Order Code:

89-7525

Brand: Sealey MPN: YK6ECB EAN-13: 5054630307805
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £117.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Economy model suitable for the serious enthusiast or occasional professional use. Made from high quality steel with a powder coated paint finish to help corrosion resistance. Bottle type hydraulic unit. Includes two table plates. Supplied without gauge.


  • Table Aperture: 56mm.
  • Working Table Width: 340mm.
  • Ram Stroke: 125mm.
  • Overall Height: 800mm.
  • Economy model suitable for the serious enthusiast or occasional professional use.
  • Made from high quality steel with a powder coated paint finish to help corrosion resistance.
  • Bottle type hydraulic unit.
  • Includes two table plates.
  • Supplied without gauge.
  • Model No. YK6ECB
Type Bench
Capacity 6t

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot