Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Panasonic EEUFM1H471 470uF 50V 105°c Low Impedance Radial Alum Electrolytic

Panasonic EEUFM1H471 470uF 50V 105°c Low Impedance Radial Alum Electrolytic

Order Code:  

11-3307

 
Brand: Panasonic MPN: EEUFM1H471 PCB Symbol, Footprint or 3D Model

Discontinued


A 470µ 50V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø12.5 x 20mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Capacitance 470µF
Dimensions 12.5 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Type Radial leaded
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot