Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Panasonic EEUFM1V331L 330uF 35V P:3.5mm 105°c Low Imp Radial Alum Electrolytic

Panasonic EEUFM1V331L 330uF 35V P:3.5mm 105°c Low Imp Radial Alum Electrolytic

Order Code:  

11-3311

 
Brand: Panasonic MPN: EEUFM1V331L PCB Symbol, Footprint or 3D Model

Discontinued


A 330µ 35V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø8 x 20mm
  • Pitch 3.5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Capacitance 330µF
Dimensions 8 x 20mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 3.5mm
Tolerance 20%
Type Radial leaded
Voltage 35V

Reviews


Be the first to submit a review

Trustpilot